MOXA Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2617
- Distrelec Article No.:
- 301-80-188
- Mfr. Part No.:
- NPort 5650-8-DT-T
- Brand:
- MOXA
Subtotal (1 unit)*
$3,601.05
(exc. GST)
$3,961.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,601.05 |
*price indicative
- RS Stock No.:
- 255-2617
- Distrelec Article No.:
- 301-80-188
- Mfr. Part No.:
- NPort 5650-8-DT-T
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CISPR 32, IEC 61000-4-3, IEC 62368-1, IEC 61000-4-6, FCC Part 15B Class B, IEC 61000-4-2, WEEE, UL 60950-1, IEC 61000-4-11, IEC 61000-4-8, IEC 61000-4-5, RoHS, IEC 61000-4-4, EN 55032/35 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 8 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CISPR 32, IEC 61000-4-3, IEC 62368-1, IEC 61000-4-6, FCC Part 15B Class B, IEC 61000-4-2, WEEE, UL 60950-1, IEC 61000-4-11, IEC 61000-4-8, IEC 61000-4-5, RoHS, IEC 61000-4-4, EN 55032/35 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa NPort 5600 DT Series device servers can conveniently and transparently connect 8 serial devices to an Ethernet network, allowing you to network your existing serial devices with only basic configuration. You can both centralize management of your serial devices and distribute management hosts over the network.
Compact desktop design
Easy IP address configuration with LCD panel
Configure by Telnet, web browser, or Windows utility
Related links
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Serial Device Server 55, 921.6 kbps Baud Rate
- MOXA Serial Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 16, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate