MOXA Device Server 8, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$2,400.48

(exc. GST)

$2,640.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 18 January 2027
  • Plus 15 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,400.48

*price indicative

RS Stock No.:
255-2603
Distrelec Article No.:
125-73-420
Mfr. Part No.:
NPort 5610-8
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

100 V ac

Number of Ports

8

Minimum Operating Temperature

0°C

Connection Port

RJ45

Maximum Operating Temperature

60°C

Standards/Approvals

EN 55032/24, IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-11, IEC 61000-4-4, CISPR 32, EN 55011, IEC 61000-4-6, EN 60601-1-2, IEC 61000-4-8, FCC Part 15B Class B, UL 60950-1

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa NPort 5600 rackmount serial device servers not only protect your current hardware investment, but also allow for future network expansion by centralizing the management of your serial devices and distributing management hosts over the network.

Configure by Telnet, web browser, or Windows utility

Easy IP address configuration with LCD panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy