MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2013
- Distrelec Article No.:
- 125-74-271
- Mfr. Part No.:
- NPort 5610-8-DT
- Brand:
- MOXA
Subtotal (1 unit)*
$2,291.79
(exc. GST)
$2,520.97
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $2,291.79 |
*price indicative
- RS Stock No.:
- 255-2013
- Distrelec Article No.:
- 125-74-271
- Mfr. Part No.:
- NPort 5610-8-DT
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Operating System | Linux, Android 3.1, Windows XP, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows, Windows 95/98/ME/NT/2000 | |
| Nominal Supply Voltage | 12 → 48 V dc | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Connection Port | Serial Interface Connector 8 Pin RJ45, Ethernet 10/100 Base T(X), DB9 Male | |
| Standards/Approvals | Green Product RoHS, EMI CISPR 32, UL 60950-1, Signal: 3 V/m IEC 61000-4-8 PFMF IEC 61000-4-11, EMS IEC 61000-4-2 ESD: Contact: 6 kV, Signal: 0.5 kV IEC 61000-4-5 Surge: Power: 2 kV, IEC 62368-1 Declaration, FCC Part 15B Class A, Air: 8 kV IEC 61000-4-3 RS: 80 MHz to 1 GHz: 3 V/m IEC 61000-4-4 EFT: Power: 2 kV, WEEE, Signal: 0.5 kV IEC 61000-4-6 CS: 150 kHz to 80 MHz: 3 V/m, CRoHS, EMC EN 55032/35 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Operating System Linux, Android 3.1, Windows XP, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows, Windows 95/98/ME/NT/2000 | ||
Nominal Supply Voltage 12 → 48 V dc | ||
Number of Ports 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Connection Port Serial Interface Connector 8 Pin RJ45, Ethernet 10/100 Base T(X), DB9 Male | ||
Standards/Approvals Green Product RoHS, EMI CISPR 32, UL 60950-1, Signal: 3 V/m IEC 61000-4-8 PFMF IEC 61000-4-11, EMS IEC 61000-4-2 ESD: Contact: 6 kV, Signal: 0.5 kV IEC 61000-4-5 Surge: Power: 2 kV, IEC 62368-1 Declaration, FCC Part 15B Class A, Air: 8 kV IEC 61000-4-3 RS: 80 MHz to 1 GHz: 3 V/m IEC 61000-4-4 EFT: Power: 2 kV, WEEE, Signal: 0.5 kV IEC 61000-4-6 CS: 150 kHz to 80 MHz: 3 V/m, CRoHS, EMC EN 55032/35 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
MOXA Serial Device Server, 8 Ports, 12 to 48V Nominal Supply Voltage - NPort 5610-8-DT
Features and Benefits:
• Supports 10/100Base-T(X) for standard Ethernet integration
• Nominal supply 12 to 48V DC enables flexible power setups
• Maximum baud rate 921.6kbps for high-speed serial transfers
• Operating range up to55°C for warm industrial locations
• Conforms to EMI/EMS standards for electromagnetic performance
Applications
• Ideal for connecting PLCs to Ethernet SCADA systems
• Used with building management serial field devices
• Can be used for remote serial instrument data collection
• Suitable for legacy equipment migration to networked control
Which serial interfaces does it present for device connections?
What operating systems can interact with the unit for configuration and drivers?
How does the product handle electrical and electromagnetic disturbances?
What mounting and cabling interfaces are available for installation?
Related links
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server 55, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
