MOXA Device Server 8, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$2,356.82

(exc. GST)

$2,592.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,356.82

*price indicative

RS Stock No.:
255-2606
Distrelec Article No.:
301-80-187
Mfr. Part No.:
NPort 5610-8-DT-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

10/100 Base-Tx Ethernet

Standards/Approvals

IEC 61000-4-8, IEC 61000-4-3, FCC Part 15B Class B, UL 60950-1, RoHS, IEC 61000-4-4, IEC 62368-1, IEC 61000-4-11, IEC 61000-4-6, EN 55032/35, CISPR 32, IEC 61000-4-5, IEC 61000-4-2, WEEE

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW

MOXA Device Server, 10/100 Base-Tx Ethernet Connection Port, 8 Ports - NPort 5610-8-DT-T


This device server connects multiple serial devices to an Ethernet network for industrial control and telemetry. Designed for installation on rail-mounted equipment, it converts serial communications to TCP/IP and operates across a broad ambient temperature range for use in demanding electrical, mechanical and automation environments.

Features and Benefits:


• Eight serial ports supporting flexible multi-device connectivity
• 10/100Base-TX Ethernet port for stable network throughput
• Supports maximum serial speed of 921.6 kbps for fast data transfers
• Wide operating range from -40 to 75 °C for harsh environments
• 12V nominal supply enables simple integration with control panels
• Conforms to IEC 61000-4 series for robust electromagnetic immunity

Applications


• Suitable for connecting PLCs and HMIs to Ethernet-based SCADA
• Ideal for serial instrument aggregation in factory automation
• Used with legacy RS-232/422/485 devices to extend network reach
• Can be used for remote telemetry in power and transport systems

Which operating systems can be used to configure the server?


Configuration utilities and drivers are compatible with a wide range of Windows releases from legacy versions up to Windows 10 and Windows 11.

How does the unit handle industrial electromagnetic disturbances?


It meets multiple IEC 61000-4 standards covering immunity to radiated, conducted and transient disturbances to maintain data integrity.

What approvals support deployment in regulated installations?


The device complies with standards including EN 55032/35, FCC Part 15B Class B, UL 60950-1 and RoHS for electromagnetic and safety considerations.

What physical mounting arrangement is intended for this product?


It is designed for DIN-rail mounting to fit neatly within control cabinets and industrial racks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy