MOXA Device Server 2, 230.4 kbps Baud Rate
- RS Stock No.:
- 255-2587
- Mfr. Part No.:
- NPort 5232I-T
- Brand:
- MOXA
Subtotal (1 unit)*
$983.30
(exc. GST)
$1,081.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $983.30 |
*price indicative
- RS Stock No.:
- 255-2587
- Mfr. Part No.:
- NPort 5232I-T
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Standards/Approvals | IEC 61000-4-3, RoHS, IEC 61000-4-4, CISPR 32, EN 55032/24, IEC 61000-4-6, WEEE, IEC 61000-4-5, IEC 61000-4-8, FCC Part 15B Class B, EN 60601-1-2 Class B, EN 55011, UL 60950-1, IEC 61000-4-11, IEC 61000-4-2 | |
| Maximum Baud Rate | 230.4kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Standards/Approvals IEC 61000-4-3, RoHS, IEC 61000-4-4, CISPR 32, EN 55032/24, IEC 61000-4-6, WEEE, IEC 61000-4-5, IEC 61000-4-8, FCC Part 15B Class B, EN 60601-1-2 Class B, EN 55011, UL 60950-1, IEC 61000-4-11, IEC 61000-4-2 | ||
Maximum Baud Rate 230.4kbps | ||
- COO (Country of Origin):
- TW
The Moxa NPort 5200 serial device servers are designed to make your industrial serial devices Internet ready in no time. The compact size of device servers makes them easy for installation. Serial devices such as PLCs, meters, and sensors to an IP based Ethernet LAN, making it possible for your software to access serial devices from anywhere over a local LAN or the Internet.
Compact design for easy installation
Easy to use Windows utility for configuring multiple device servers
Related links
- MOXA Device Server 2, 230.4 kbps Baud Rate
- MOXA Device Server 1, 230.4 kbps Baud Rate
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- MOXA Serial Device Server 2, 230.4 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 3, 230.4 kbps Baud Rate
- MOXA Serial Device Server 3, 2304 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate