MOXA Device Server 1, 230.4 kbps Baud Rate

Subtotal (1 unit)*

$265.43

(exc. GST)

$291.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.43

*price indicative

RS Stock No.:
255-2544
Mfr. Part No.:
NE-4110A-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

5 V

Number of Ports

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

10/100 Base-Tx Ethernet

Standards/Approvals

IEC 61000-4-4, WEEE, IEC 61000-4-6, FCC Part 15B Class B, EN 55032/24, RoHS, IEC 61000-4-5, IEC 61000-4-8, IEC 61000-4-2, IEC 60068-2-14, IEC 61000-4-3, CISPR 32, IEC 61000-4-11, IEC 60068-2-1, IEC 60068-2-3

Maximum Baud Rate

230.4kbps

COO (Country of Origin):
TW
The Moxa embedded device servers are designed for manufacturers who want to add sophisticated network connectivity to their serial devices. Moxa’s embedded device servers can be used to convert any device with a standard serial interface to an Ethernet enabled device in no time.

Supports baudrates up to 230.4 kbps

Supports DHCP, BootP, Static IP, and ARP

SNMP and email alerts for event trapping and notifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy