MOXA Device Server 1, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2535
- Distrelec Article No.:
- 301-39-944
- Mfr. Part No.:
- MiiNePort E3-H
- Brand:
- MOXA
Subtotal (1 unit)*
$148.66
(exc. GST)
$163.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.66 |
*price indicative
- RS Stock No.:
- 255-2535
- Distrelec Article No.:
- 301-39-944
- Mfr. Part No.:
- MiiNePort E3-H
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 3.3 → 5 V | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Connection Port | RJ45 | |
| Standards/Approvals | FCC Part 15B Class B, IEC 61000-4-3, IEC 61000-4-8, CISPR 32, IEC 61000-4-11, IEC 61000-4-6, IEC 60068-2-27, RoHS, IEC 60068-2-1, EN 55032/24, IEC 61000-4-4, IEC 60068-2-6, IEC 60068-2-3, IEC 61000-4-5, IEC 61000-4-2, WEEE | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 3.3 → 5 V | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Connection Port RJ45 | ||
Standards/Approvals FCC Part 15B Class B, IEC 61000-4-3, IEC 61000-4-8, CISPR 32, IEC 61000-4-11, IEC 61000-4-6, IEC 60068-2-27, RoHS, IEC 60068-2-1, EN 55032/24, IEC 61000-4-4, IEC 60068-2-6, IEC 60068-2-3, IEC 61000-4-5, IEC 61000-4-2, WEEE | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
MOXA Device Server, 1 Port, 3.3 to 5V Nominal Supply Voltage - MiiNePort E3-H
This device server provides a compact interface to convert serial data to networked traffic for embedded and industrial systems. Designed for integration into automation, electronics and mechanical workflows, it links a single serial port to Ethernet via an RJ45 connection and supports deployment with Android, Linux and Windows hosts. It operates from a low-voltage supply and is intended for use where a small, low-power serial-over-IP gateway is required.
Features and Benefits:
• Single-port RJ45 connectivity supports straightforward integration
• Supports up to 921.6 kbps for high-speed serial transmission
• Operates from 3.3V to 5V enabling low-voltage system compatibility
• Rated for continuous use up to 55 °C for elevated-temperature sites
• Complies with multiple EMI and immunity standards for interference resilience
• Supports up to 921.6 kbps for high-speed serial transmission
• Operates from 3.3V to 5V enabling low-voltage system compatibility
• Rated for continuous use up to 55 °C for elevated-temperature sites
• Complies with multiple EMI and immunity standards for interference resilience
Applications
• Suitable for remote serial device access in factory automation
• Ideal for connecting legacy instruments to modern Ethernet networks
• Used with embedded controllers in compact electronic assemblies
• Can be used for field data collection when paired with Android devices
• Ideal for connecting legacy instruments to modern Ethernet networks
• Used with embedded controllers in compact electronic assemblies
• Can be used for field data collection when paired with Android devices
What operating systems can be used to manage the device?
It can be interfaced and managed from Android, Linux and Windows platforms via standard serial-over-IP methods.
What environmental robustness is provided for demanding installations?
The unit is specified to function reliably at temperatures up to 55 °C and has undergone vibration and shock testing referenced in standards for industrial environments.
How does the device perform in electrically noisy locations?
It meets a range of electromagnetic immunity and emission standards including the IEC 61000-4-x series and EN 55032/24 to maintain communication integrity.
What power arrangements are supported for embedded integration?
The device accepts a nominal supply between 3.3V and 5 V, permitting direct connection to common low-voltage rails in embedded systems.
