MOXA Device Server 1, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$837.39

(exc. GST)

$921.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$837.39

*price indicative

RS Stock No.:
255-2526
Mfr. Part No.:
MiiNePort E1-SDK
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

3.3 V

Number of Ports

1

Minimum Operating Temperature

0°C

Connection Port

RJ45

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 61000-4-2, IEC 60068-2-1, WEEE, IEC 60068-2-6, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-4, IEC 61000-4-5, FCC Part 15B Class B, IEC 61000-4-11, RoHS, CISPR 32, IEC 61000-4-8, IEC 61000-4-3, EN 55032/35

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa MiiNePort embedded device servers are designed for manufacturers who want to add sophisticated network connectivity to their serial devices with minimal integration effort. The MiiNePort is empowered by the MiiNe, Moxa’s second generation SoC, which supports 10/100 Mbps Ethernet, serial baudrates up to 921.6 kbps, offers a versatile selection of ready to use operation modes, and requires only a small amount of power.

Extremely low power consumption

Uses the MiiNe, Moxa’s second generation SoC

NetEZ technology makes integration incredibly easy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy