Siemens Serial Device Server 1, 12 Mbps Baud Rate

Subtotal (1 unit)*

$2,885.03

(exc. GST)

$3,173.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,885.03

*price indicative

RS Stock No.:
658-471
Mfr. Part No.:
OZW672.04 / BPZ:OZW672.04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Serial Device Server

Number of Ports

1

Standards/Approvals

No

Maximum Baud Rate

12Mbps

RoHS Status: Exempt

COO (Country of Origin):
AT
The Siemens Web Server for 4 LPB Devices enables remote plant control and monitoring via the web, allowing operation through a web browser on a PC, laptop, or smartphone. It can also be operated using the ACS790 PC tool. The server supports both USB and Ethernet connections, providing flexible integration options. It includes 2 digital inputs for fault messages, which are displayed in the web browser. Additionally, the server can send fault notifications to up to 4 email recipients, ensuring prompt alerts for system issues.

Periodically send system reports to email recipients

Visualize the plants in the web browser based on standard plant diagrams and customized plant web pages

Function "Energy indicator" to monitor data points for energy-related limit values

Encrypted with https and TLS for emails

Record of trends, display and dispatch to 2 e-mail recipients or to the FTP server

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy