MOXA 2 Port PCI RS422, RS485 Serial Card
- RS Stock No.:
- 258-9823
- Mfr. Part No.:
- CP-132UL-T
- Brand:
- MOXA
Subtotal (1 unit)*
$329.30
(exc. GST)
$362.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.30 |
*price indicative
- RS Stock No.:
- 258-9823
- Mfr. Part No.:
- CP-132UL-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Operating System | Linux, UNIX, Windows | |
| Connection Port | RS422, RS485 | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 1024bit | |
| Standards/Approvals | FCC, EN 55032/24, IEC 61000-4-2, WEEE, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Operating System Linux, UNIX, Windows | ||
Connection Port RS422, RS485 | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 1024bit | ||
Standards/Approvals FCC, EN 55032/24, IEC 61000-4-2, WEEE, CE, RoHS | ||
- COO (Country of Origin):
- TW
The Moxa Europe CP-132UL are 2-port Universal PCI boards designed for industrial automation applications that require a long-distance, multipoint, PC-based data acquisition solution.
Over 800 kbps data throughput for top performance
921.6 kbps maximum baud rate for fast data transmission
ADDC provides automatic data direction control for RS-485 signals
Transmit data up to 1.2 km with RS-422/485
128-byte FIFO and on-chip S/W flow contr
Related links
- MOXA 2 Port PCI RS422, RS485 Serial Card
- MOXA 4 Port PCI RS422, RS485 Serial Card
- MOXA 2 Port PCI RS485, RS422 Serial Card
- MOXA 2 Port PCI RS422 RS485 Serial Card
- MOXA 8 Port PCI RS422 RS485 Serial Card
- MOXA 4 Port PCI RS422 RS485 Serial Card
- MOXA 8 Port PCI RS232 RS485 Serial Card
- MOXA 4 Port PCI RS232 RS485 Serial Card
