MOXA 8 Port PCI RS232, RS422, RS485 Serial Card
- RS Stock No.:
- 258-9817
- Mfr. Part No.:
- CP-118U-T
- Brand:
- MOXA
Subtotal (1 unit)*
$1,034.21
(exc. GST)
$1,137.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,034.21 |
*price indicative
- RS Stock No.:
- 258-9817
- Mfr. Part No.:
- CP-118U-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Bus Type | PCI | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 8 | |
| Operating System | Linux, Windows, UNIX | |
| Connection Port | RS232, RS422, RS485 | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 1024bit | |
| Standards/Approvals | IEC 61000-4-2, WEEE, FCC, EN 55032/24, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Bus Type PCI | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 8 | ||
Operating System Linux, Windows, UNIX | ||
Connection Port RS232, RS422, RS485 | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 1024bit | ||
Standards/Approvals IEC 61000-4-2, WEEE, FCC, EN 55032/24, RoHS, CE | ||
- COO (Country of Origin):
- TW
The Moxa Europe CP-118U are smart, 8-port Universal PCI serial boards designed for POS and ATM applications and for use by industrial automation system manufacturers and system integrators. Both boards are compatible with all major operating systems. In addition, the CP- 118Us 8 RS-232/422/485 ports and the CP-138Us 8 RS-422/485 ports support data rates up to 921.6 kbps and provide full modem control signals to ensure compatibility with a wide range of serial peripherals.
Over 700 kbps data throughput for top performance
921.6 kbps maximum baud rate for fast data transmission
128-byte FIFO and on-chip H/W, S/W flow control
Compatible with 3.3/5 V PCI and PCI-X
Drivers provided for a broad selection of operating systems, in
Related links
- MOXA 8 Port PCI RS422 RS485 Serial Card
- MOXA 8 Port PCI RS232 RS422 Serial Card
- MOXA 4 Port PCI RS232 RS485 Serial Card
- MOXA 8 Port PCI RS422 RS232 Serial Card
- MOXA 8 Port PCI RS485 RS232 Serial Card
- MOXA 4 Port PCIe RS232 RS485 Serial Card
- MOXA 2 Port PCI RS232 RS422 Serial Card
- MOXA 2 Port PCI RS422, RS485 Serial Card
