MOXA 2 Port PCI RS422, RS485 Serial Board
- RS Stock No.:
- 258-9819
- Distrelec Article No.:
- 125-73-435
- Mfr. Part No.:
- CP-132UL-DB9M
- Brand:
- MOXA
Subtotal (1 unit)*
$260.77
(exc. GST)
$286.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 18 January 2027
- Plus 4 unit(s) shipping from 22 February 2027
- Plus 5 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.77 |
*price indicative
- RS Stock No.:
- 258-9819
- Distrelec Article No.:
- 125-73-435
- Mfr. Part No.:
- CP-132UL-DB9M
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Bus Type | PCI | |
| Product Type | Serial Board | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Operating System | Windows, Linux, UNIX | |
| Maximum Baud Rate | 921.6kbps | |
| Connection Port | RS422, RS485 | |
| FIFO Size | 1024bit | |
| Standards/Approvals | WEEE, CE, IEC 61000-4-2, FCC, EN 55032/24, RoHS | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Bus Type PCI | ||
Product Type Serial Board | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Operating System Windows, Linux, UNIX | ||
Maximum Baud Rate 921.6kbps | ||
Connection Port RS422, RS485 | ||
FIFO Size 1024bit | ||
Standards/Approvals WEEE, CE, IEC 61000-4-2, FCC, EN 55032/24, RoHS | ||
- COO (Country of Origin):
- TW
MOXA Serial Board, 2 Ports, 1024 bit FIFO Size - CP-132UL-DB9M
This serial board provides two serial ports for industrial communication over differential interfaces and is designed for integration into PCI slots. It serves automation and control systems requiring multi-drop or point-to-point serial links and operates across major operating systems used in industrial IT environments.
Features and Benefits:
• Supports RS422 and RS485 interfaces for versatile connectivity
• 1024bit FIFO reduces CPU load for sustained data streams
• Up to 921.6kbps throughput for high-speed serial transfers
• Dual-port configuration enables simultaneous link management
• PCI bus interface simplifies expansion in legacy and modern PCs
• Compatible with Windows, Linux and UNIX for broad deployment
• 1024bit FIFO reduces CPU load for sustained data streams
• Up to 921.6kbps throughput for high-speed serial transfers
• Dual-port configuration enables simultaneous link management
• PCI bus interface simplifies expansion in legacy and modern PCs
• Compatible with Windows, Linux and UNIX for broad deployment
Applications
• Suitable for connecting remote I/O modules via RS485 multi-drop
• Ideal for serial link integration in factory automation PCs
• Used with protocol converters in industrial networking racks
• Can be used for data acquisition from differential serial sensors
• Used for fieldbus gateway communication in control cabinets
• Ideal for serial link integration in factory automation PCs
• Used with protocol converters in industrial networking racks
• Can be used for data acquisition from differential serial sensors
• Used for fieldbus gateway communication in control cabinets
Which electrical standards protect against interference and static?
The board complies with EMI and ESD standards including IEC 61000-4-2 and EN 55032/24 to mitigate electrostatic discharge and radiated emissions.
How many ports are accessible and what physical connectors are present?
Two serial ports are provided and the unit offers DB9 male connectivity for differential signalling.
Which approvals ensure suitability for regulated installations?
It meets WEEE and CE requirements and adheres to RoHS substance restrictions, supporting regulated deployment.
What FIFO capacity impacts burst performance and how does it help?
A 1024bit FIFO buffers incoming and outgoing bytes to smooth bursts and lower host processor interrupts.
On which bus does the card operate and what interface does it expose?
The device installs into a PCI slot and exposes serial communication interfaces for RS422 and RS485 links.
Related links
- MOXA 4 Port PCI RS422, RS485 Serial Card
- MOXA 2 Port PCI RS422, RS485 Serial Card
- MOXA 4 Port PCI RS232 RS485 Serial Card
- MOXA 4 Port PCI RS422 RS232 Serial Card
- MOXA 4 Port PCIe RS232 RS485 Serial Card
- MOXA 4 Port PCI RS422 RS485 Serial Card
- MOXA 4 Port PCI RS485, RS422 Serial Card
- MOXA 4 Port PCI RS232 RS422 Serial Card
