MOXA 4 Port PCIe RS232, RS422, RS485 Serial Card

Subtotal (1 unit)*

$1,105.50

(exc. GST)

$1,216.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 16 unit(s) shipping from 25 January 2027
  • Plus 5 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,105.50

*price indicative

RS Stock No.:
258-9801
Distrelec Article No.:
125-73-540
Mfr. Part No.:
CP-114EL-I-DB9M
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Bus Type

PCIe

Product Type

Serial Card

Communication Interface

Serial

Number of Ports

4

Operating System

Windows, UNIX, Linux

Connection Port

RS232, RS422, RS485

Maximum Baud Rate

921.6kbps

FIFO Size

1024bit

Standards/Approvals

WEEE, RoHS, IEC 61000-4-2, FCC, CE, EN 55032/24

COO (Country of Origin):
TW
The Moxa Europe product is a serial card with universal PCI. They are designed especially for industrial automation engineers and system integrators to support many different operating systems, including Windows, Linux, and even UNIX.

PCI Express 1.0 compliant

921.6 kbps maximum baud rate for fast data transmission

128-byte FIFO and on-chip H/W, S/W flow control

Low-profile form factor fits small-sized PCs

Drivers provided for a broad selection of operating systems, including Windows,

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy