MOXA 4 Port PCI RS485, RS422 Serial Card

Subtotal (1 unit)*

$588.08

(exc. GST)

$646.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$588.08

*price indicative

RS Stock No.:
258-9828
Distrelec Article No.:
125-73-437
Mfr. Part No.:
CP-134U-DB9M
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Card

Bus Type

PCI

Communication Interface

Serial

Number of Ports

4

Operating System

Windows, UNIX, Linux

Maximum Baud Rate

921.6kbps

Connection Port

RS485, RS422

FIFO Size

1024bit

Standards/Approvals

FCC, WEEE, IEC 61000-4-2, RoHS, EN 55032/24, CE

COO (Country of Origin):
TW
The Moxa Europe CP-134U 4-port universal PCI boards are designed for industrial automation applications that require a long-distance, multipoint, PC-based data acquisition solution.

Over 700 kbps data throughput for top performance

921.6 kbps maximum baud rate for fast data transmission

ADDC provides automatic data direction control for RS-485 signals

128-byte FIFO and on-chip H/W, S/W flow control

Compatible with 3.3/5 V PCI and PCI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy