MOXA 4 Port PCI RS232 Serial Card
- RS Stock No.:
- 258-9789
- Distrelec Article No.:
- 125-73-434
- Mfr. Part No.:
- CP-104UL-DB9M
- Brand:
- MOXA
Subtotal (1 unit)*
$275.62
(exc. GST)
$303.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.62 |
*price indicative
- RS Stock No.:
- 258-9789
- Distrelec Article No.:
- 125-73-434
- Mfr. Part No.:
- CP-104UL-DB9M
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Bus Type | PCI | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Operating System | Windows, Linux, UNIX | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 1024bit | |
| Standards/Approvals | WEEE, RoHS, CE, EN 55032/24, IEC 61000-4-2, FCC | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Bus Type PCI | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Operating System Windows, Linux, UNIX | ||
Connection Port RS232 | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 1024bit | ||
Standards/Approvals WEEE, RoHS, CE, EN 55032/24, IEC 61000-4-2, FCC | ||
- COO (Country of Origin):
- TW
The Moxa Europe product is a serial card with universal PCI. They are designed especially for industrial automation engineers and system integrators to support many different operating systems, including Windows, Linux, and even UNIX.
Over 800 kbps data throughput for top performance
921.6 kbps maximum baud rate for fast data transmission
128-byte FIFO and on-chip H/W, S/W flow control
Compatible with 3.3/5 V PCI and PCI-X
Drivers provided for a broad selection of operating systems, in
