MOXA 4 Port PCI RS232 Serial Card

Subtotal (1 unit)*

$421.93

(exc. GST)

$464.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$421.93

*price indicative

RS Stock No.:
258-9790
Mfr. Part No.:
CP-104UL-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Card

Bus Type

PCI

Communication Interface

Serial

Number of Ports

4

Operating System

UNIX, Linux, Windows

Maximum Baud Rate

921.6kbps

Connection Port

RS232

FIFO Size

1024bit

Standards/Approvals

WEEE, IEC 61000-4-2, EN 55032/24, FCC, CE, RoHS

COO (Country of Origin):
TW
The Moxa Europe product is a serial card with universal PCI. They are designed especially for industrial automation engineers and system integrators to support many different operating systems, including Windows, Linux, and even UNIX.

Over 800 kbps data throughput for top performance

921.6 kbps maximum baud rate for fast data transmission

128-byte FIFO and on-chip H/W, S/W flow control

Compatible with 3.3/5 V PCI and PCI-X

Drivers provided for a broad selection of operating systems, in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy