MOXA 8 Port PC/104 RS232 Serial Card
- RS Stock No.:
- 258-9730
- Mfr. Part No.:
- CB-108
- Brand:
- MOXA
Subtotal (1 unit)*
$733.03
(exc. GST)
$806.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $733.03 |
*price indicative
- RS Stock No.:
- 258-9730
- Mfr. Part No.:
- CB-108
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Card | |
| Bus Type | PC/104 | |
| Communication Interface | Serial | |
| Number of Ports | 8 | |
| Operating System | Windows | |
| Maximum Baud Rate | 921.6kbps | |
| Connection Port | RS232 | |
| FIFO Size | 1024bit | |
| Standards/Approvals | IEC 61000-4-2, CE, FCC, EN 55032/24, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Card | ||
Bus Type PC/104 | ||
Communication Interface Serial | ||
Number of Ports 8 | ||
Operating System Windows | ||
Maximum Baud Rate 921.6kbps | ||
Connection Port RS232 | ||
FIFO Size 1024bit | ||
Standards/Approvals IEC 61000-4-2, CE, FCC, EN 55032/24, RoHS, WEEE | ||
- COO (Country of Origin):
- TW
The Moxa Europe CB-108 PC/104-Plus modules come with 8 RS-232 ports, and can be used with PC/104-Plus CPU boards that accept the PC/104-Plus expansion interface. Optional DB9 and DB25 connection cables are available for connecting to serial devices, and versatile driver support makes the modules suitable for a wide range of applications. The CB-108 modules can be used on the PC/104-Plus (PCI) bus, and provide a reliable, high-performance solution for multiport serial communication.
921.6 kbps maximum baud rate for fast data transmission
On-chip hardware and software flow control
On-board Tx and Rx LED indicators for each port
Supports Windows, Windows CE 5.0/6.0, and Windows XP Embedded operating systems
Wide-temperature model avail
Related links
- MOXA 8 Port PC/104 RS232 Serial Card
- MOXA 4 Port PC/104 RS232 Serial Card
- MOXA 2 Port PC/104 RS232 Serial Card
- MOXA 2 Port CANbus RS232 Serial Card
- MOXA 8 Port PCI RS422 RS232 Serial Card
- MOXA 8 Port PCI RS485 RS232 Serial Card
- MOXA 8 Port PCI RS422 RS485 Serial Card
- MOXA 8 Port PCI RS232 RS485 Serial Card
