MOXA 2 Port CANbus RS232 Serial Card

Subtotal (1 unit)*

$1,062.61

(exc. GST)

$1,168.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,062.61

*price indicative

RS Stock No.:
258-9737
Mfr. Part No.:
CB-602I w/o Cable
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Bus Type

CANbus

Product Type

Serial Card

Communication Interface

Serial

Number of Ports

2

Maximum Baud Rate

1000kbps

Connection Port

RS232

Standards/Approvals

CE, IEC 61000-4-2, WEEE, RoHS

COO (Country of Origin):
TW
The Moxa Europe CB-602I CAN (Controller Area Network) interface boards support the PC/104-Plus interface. Optional DB9 and DB25 connection cables are available for connecting to CAN interface devices. The CB-602I CAN interface boards use the NXP SJA1000 and PCA82C251 transceiver, which provide bus arbitration and error detection. The -40 to 85°C wide operating temperature (CB-602I-T only) and 2 kV isolation make the boards suitable for use in harsh industrial environments.

Supports CAN 2.0A and CAN 2.0B

Two independent CAN communication ports

CAN transfer rate up to 1 Mbps

2 kV electrical isolation

LED for transmit/receive status on each port

Optional 120-ohm terminal resistor for CAN bus network

DLL library and examples in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy