MOXA 8 Port PCI RS232 Serial Board
- RS Stock No.:
- 255-1950
- Distrelec Article No.:
- 125-73-438
- Mfr. Part No.:
- CP-168U
- Brand:
- MOXA
Subtotal (1 unit)*
$407.75
(exc. GST)
$448.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.75 |
*price indicative
- RS Stock No.:
- 255-1950
- Distrelec Article No.:
- 125-73-438
- Mfr. Part No.:
- CP-168U
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Bus Type | PCI | |
| Product Type | Serial Board | |
| Communication Interface | Serial | |
| Number of Ports | 8 | |
| Operating System | Linux, Windows, UNIX | |
| Maximum Baud Rate | 921.6kbps | |
| Connection Port | RS232 | |
| FIFO Size | 1024bit | |
| Standards/Approvals | IEC 61000-4-4, IEC 61000-4-2, RoHS, IEC 61000-4-3, EN 55032/35, KC Declaration, CISPR 32, FCC Part 15B Class B | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Bus Type PCI | ||
Product Type Serial Board | ||
Communication Interface Serial | ||
Number of Ports 8 | ||
Operating System Linux, Windows, UNIX | ||
Maximum Baud Rate 921.6kbps | ||
Connection Port RS232 | ||
FIFO Size 1024bit | ||
Standards/Approvals IEC 61000-4-4, IEC 61000-4-2, RoHS, IEC 61000-4-3, EN 55032/35, KC Declaration, CISPR 32, FCC Part 15B Class B | ||
- COO (Country of Origin):
- TW
MOXA Serial Board, 8 Ports, 921.6 kbps Maximum Baud Rate - CP-168U
This serial board provides multiport serial connectivity for industrial systems, enabling up to eight RS232 device links via a PCI slot. It is designed for integration into control, data acquisition and automation platforms where multiple serial COM connections are required and supports deployment under common server and workstation operating systems.
Features and Benefits:
• Eight RS232 ports for connecting multiple serial devices
• 1024?bit FIFO reduces data loss under burst traffic
• 921.6 kbps maximum baud rate for high-speed serial transfers
• PCI bus interface for direct motherboard integration
• Compatible with Linux, Windows and UNIX for varied OS environments
• Compliance with EMC standards for noisy industrial sites
• 1024?bit FIFO reduces data loss under burst traffic
• 921.6 kbps maximum baud rate for high-speed serial transfers
• PCI bus interface for direct motherboard integration
• Compatible with Linux, Windows and UNIX for varied OS environments
• Compliance with EMC standards for noisy industrial sites
Applications
• Suitable for PLC-to-HMI communications in factory automation
• Ideal for serial device consolidation in SCADA installations
• Used with test benches requiring multiple serial instruments
• Can be used for point?of?sale and kiosk serial peripheral expansion
• Used for lab automation systems needing several COM ports
• Ideal for serial device consolidation in SCADA installations
• Used with test benches requiring multiple serial instruments
• Can be used for point?of?sale and kiosk serial peripheral expansion
• Used for lab automation systems needing several COM ports
How does the card handle electrostatic discharge and interference?
It meets recognised immunity and emission standards to limit susceptibility to ESD and radiated disturbances in industrial environments.
Which physical connector type is provided for device links?
The interface uses standard RS232 serial ports to link legacy and contemporary serial equipment.
What operating systems can I install drivers for?
Drivers are available for major Linux distributions, Microsoft Windows variants and UNIX platforms for broad system compatibility.
Will the board suit environments with strict EMC requirements?
It adheres to multiple EMC and safety?related standards, making it appropriate for installations where electromagnetic compliance is mandated.
Related links
- MOXA 8 Port PCIe RS232 Serial Board
- MOXA 8 Port PCIe RS485 RS232 Serial Board
- MOXA 4 Port PCIe RS232 Serial Board
- MOXA 2 Port PCIe RS232 Serial Board
- MOXA 2 Port PCIe RS485, RS232 Serial Board
- MOXA 4 Port PCIe RS232 Serial Card
- MOXA 2 Port PCIe RS232 Serial Card
- MOXA 2 Port Mini PCI Express 2 x DB9 Male RS232 Serial Board
