MOXA 2 Port PCIe RS485, RS232 Serial Board
- RS Stock No.:
- 255-1948
- Distrelec Article No.:
- 125-73-537
- Mfr. Part No.:
- CP-132EL-DB9M
- Brand:
- MOXA
Subtotal (1 unit)*
$330.95
(exc. GST)
$364.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 15 February 2027
- Plus 15 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.95 |
*price indicative
- RS Stock No.:
- 255-1948
- Distrelec Article No.:
- 125-73-537
- Mfr. Part No.:
- CP-132EL-DB9M
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Bus Type | PCIe | |
| Product Type | Serial Board | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Operating System | UNIX, Linux, Windows | |
| Connection Port | RS485, RS232 | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 128bit | |
| Standards/Approvals | WEEE, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-5, EN 55032/35, IEC 61000-4-6, Telcordia (Bellcore) Standard TR/SR, RoHS, CRoHS, FCC Part 15B Class B, CISPR 32, IEC 61000-4-4 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Bus Type PCIe | ||
Product Type Serial Board | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Operating System UNIX, Linux, Windows | ||
Connection Port RS485, RS232 | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 128bit | ||
Standards/Approvals WEEE, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-5, EN 55032/35, IEC 61000-4-6, Telcordia (Bellcore) Standard TR/SR, RoHS, CRoHS, FCC Part 15B Class B, CISPR 32, IEC 61000-4-4 | ||
- COO (Country of Origin):
- TW
The Moxa Europe 2-port PCI Express boards designed for POS and ATM applications. This PCI Express boards are a top choice of industrial automation engineers and system integrators, particularly since the boards support many different operating systems, including Windows, Linux, and UNIX. It has 2 RS-232 serial ports support a fast 921.6 kbps baud rate and provide full modem control signals to ensure compatibility with a wide range of serial peripherals. In addition, the boards x1 classification allows them to be installed in any PCI Express slot.
PCI Express 1.0 compliant
921.6 kbps maximum baud rate for fast data transmission
128-byte FIFO and on-chip H/W, S/W flow control
Low-profile form factor fits small-sized PCs
Drivers provided for a broad selection of operating systems, including Windows, Linux, and UNIX
Easy maintenance with built-in LEDs and management software
Related links
- MOXA 2 Port PCI RS485, RS422 Serial Card
- MOXA 2 Port PCIe RS232 Serial Board
- MOXA 4 Port PCIe RS232 Serial Board
- MOXA 8 Port PCIe RS485 RS232 Serial Board
- MOXA 2 Port PCIe RS232 Serial Card
- MOXA 2 Port PCI RS485 RS232 Serial Card
- MOXA 2 Port Mini PCI Express DB9 Male RS232 Serial Board
- MOXA 2 Port Mini PCI Express 2 x DB9 Male RS232 Serial Board
