MOXA 2 Port PCIe RS232 Serial Board

Subtotal (1 unit)*

$237.82

(exc. GST)

$261.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.82

*price indicative

RS Stock No.:
255-1945
Distrelec Article No.:
125-73-535
Mfr. Part No.:
CP-102E
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Bus Type

PCIe

Product Type

Serial Board

Communication Interface

Serial

Number of Ports

2

Operating System

Linux, UNIX, Windows

Maximum Baud Rate

921.6kbps

Connection Port

RS232

FIFO Size

128bit

Standards/Approvals

WEEE, EN 55032/24, Telcordia (Bellcore) Standard TR/SR, CISPR 32, CRoHS, FCC Part 15B Class A/B, IEC 61000-4-2/3/4/5/6/8, RoHS

COO (Country of Origin):
TW
The Moxa Europe 2-port PCI Express boards designed for POS and ATM applications. This PCI Express boards are a top choice of industrial automation engineers and system integrators, particularly since the boards support many different operating systems, including Windows, Linux, and UNIX. It has 2 RS-232 serial ports support a fast 921.6 kbps baud rate and provide full modem control signals to ensure compatibility with a wide range of serial peripherals. In addition, the boards’ x1 classification allows them to be installed in any PCI Express slot.

PCI Express 1.0 compliant

921.6 kbps maximum baud rate for fast data transmission

128-byte FIFO and on-chip H/W, S/W flow control

Low-profile form factor fits small-sized PCs

Drivers provided for a broad selection of operating systems, including Windows, Linux, and UNIX

Easy maintenance with built-in LEDs and management software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy