Ixxat 2 Port PCIe CAN Serial Card
- RS Stock No.:
- 226-2739
- Mfr. Part No.:
- 1.01.0233.22001
- Brand:
- Ixxat
Subtotal (1 unit)*
$1,943.27
(exc. GST)
$2,137.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,943.27 |
*price indicative
- RS Stock No.:
- 226-2739
- Mfr. Part No.:
- 1.01.0233.22001
- Brand:
- Ixxat
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ixxat | |
| Bus Type | PCIe | |
| Product Type | Serial Card | |
| Number of Ports | 2 | |
| Operating System | Windows 10, Windows XP, Windows 7, Windows 8 | |
| Connection Port | CAN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Bus Type PCIe | ||
Product Type Serial Card | ||
Number of Ports 2 | ||
Operating System Windows 10, Windows XP, Windows 7, Windows 8 | ||
Connection Port CAN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Ixxat CAN-IB200/PCIe, CAN to PCIe interface card with two CAN channels and galvanic isolation (D-Sub 9 connector)
With its CAN two high-speed interfaces, the Ixxat CAN-IB200/PCIe enables an easy and cost-efficient CAN bus connection for computers with a PCIe interface. This active card features a 32 bit microcontroller, enabling data pre-processing, like precise on-board time-stamping and data filtering. It connects to the PC through a single-lane (1x) PCI Express interface, while the CAN bus side connects via D-Sub 9 connectors with galvanic isolation. The galvanic isolation provides reliable protection of the PC against overvoltage and voltage peaks. The card is equipped with a standard slot bracket for easy installation in desktop or industrial PCs.
Thanks to its modular design, the connectivity options of the CAN-IB200/PCIe can be expanded with additional interfaces – either by installing multiple cards in one PC or by using fieldbus expansion boards and piggyback modules. This makes it an adaptable solution for various requirements. A comprehensive driver and software package can be downloaded free of charge from the website (www.hms-networks.com/support/general-downloads).
Features and Benefits
•Cost-efficient, active CAN interface card
•Easy expandable via field bus expansion boards and piggyback modules
•Common driver interface for easy exchange of the PC interface type
•Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
Technical Data
•Connectors: 2 x D-Sub 9
•PC bus interface: PCI express (V1.1), single lane port (x1)
•CAN interface: CAN high-speed (ISO 11898-2)
•CAN bit rates: 10 kBit/s to 1 Mbit/s
•Galvanic isolation: 1000 V DC for 1 sec.
•Certification: CE, FCC
Related links
- Ixxat 2 Port PCIe CAN FD CAN Serial Card
- Ixxat 1 Port PCIe CAN Serial Card
- Brainboxes 2 Port PCIe RS422, RS485 Serial Card
- MOXA 2 Port PCIe RS232 Serial Card
- Startech 2 Port PCIe LPT Parallel Serial Card
- Ixxat 4 Port CAN, CAN FD CAN Serial Card
- Kvaser 2 Port PCIe PCIe Controller Card
- StarTech.com 2 Port PCIe RJ45 Network Card, 1000Mbps
