Ixxat 2 Port CAN, CAN FD CAN Serial Card

Subtotal (1 unit)*

$2,349.91

(exc. GST)

$2,584.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,349.91

*price indicative

RS Stock No.:
226-2740
Mfr. Part No.:
1.01.0233.22010
Brand:
Ixxat
Find similar products by selecting one or more attributes.
Select all

Brand

Ixxat

Bus Type

CAN, CAN FD

Product Type

Serial Card

Number of Ports

2

Operating System

Linux

Connection Port

CAN

Standards/Approvals

ISO 9001 (for HMS products), CiA 301 version 4.2, parts 1-4 (for CANopen Master API), CiA 302 version 4.1

COO (Country of Origin):
DE

Ixxat CAN-IB600/PCIe, CAN to PCIe interface card with two CAN/CAN FD channels and galvanic isolation (D-Sub 9 connector)


The Ixxat CAN-IB600/PCIe enables an easy and cost-efficient CAN FD/CAN bus connection for computers with a PCIe interface. It offers two switchable CAN FD/CAN high-speed interfaces to send and receive ISO CAN FD, non-ISO CAN FD or CAN2.0A/B messages, offering fast data transmission and flexibility. This active card features a 32 bit microcontroller, enabling data pre-processing, like precise on-board time-stamping and data filtering. It connects to the PC through a single-lane (1x) PCI Express interface, while the CAN bus side connects via D-Sub 9 connectors with galvanic isolation. The galvanic isolation provides reliable protection of the PC against overvoltage and voltage peaks. The card is equipped with a standard slot bracket for easy installation in desktop or industrial PCs.

Thanks to its modular design, the connectivity options of the CAN-IB600/PCIe can be expanded with additional interfaces – either by installing multiple cards in one PC or by using fieldbus expansion boards and piggyback modules. This makes it an adaptable solution for various requirements. A comprehensive driver and software package can be downloaded free of charge from the website (www.hms-networks.com/support/general-downloads).

Features and Benefits


•Cost-efficient, active CAN FD interface card

•Easy expandable via field bus expansion boards and piggyback modules

•Common driver interface for easy exchange of the PC interface type

•Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)

Technical Data


•Connectors: 2 x D-Sub 9

•PC bus interface: PCI express (V1.1), single lane port (x1)

•CAN interface: ISO CAN FD (ISO 11898-1), non-ISO CAN FD, CAN high-speed (ISO 11898-2)

•CAN FD bit rates: Arbitration rate up to 1 Mbit/s, data rate up to 8 Mbit/s

•CAN bit rates: 10 kBit/s to 1 Mbit/s

•Galvanic isolation: 1000 V DC for 1 sec.

•Certification: CE, FCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy