Siemens 1 Port PCI RS485 Serial Card

Subtotal (1 unit)*

$3,178.73

(exc. GST)

$3,496.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,178.73

*price indicative

RS Stock No.:
203-3658
Mfr. Part No.:
6GK1561-3AA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Bus Type

PCI

Product Type

Serial Card

Number of Ports

1

Operating System

Windows

Maximum Baud Rate

12Mbps

Connection Port

RS485

Standards/Approvals

RoHS, CE, FCC

COO (Country of Origin):
DE
The Siemens communications processor CP 5613 A3, PCI card with a Interface for connection to PROFIBUS. It has 9 pin D socket .

Power loss 3.5 W

Protection class IP00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy