StarTech.com 1 Port PCIe PCIe Slot Extension Adapter
- RS Stock No.:
- 193-0310
- Distrelec Article No.:
- 302-52-589
- Mfr. Part No.:
- PEX1TO162
- Brand:
- StarTech.com
Subtotal (1 unit)*
$50.20
(exc. GST)
$55.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.20 |
*price indicative
- RS Stock No.:
- 193-0310
- Distrelec Article No.:
- 302-52-589
- Mfr. Part No.:
- PEX1TO162
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCIe | |
| Product Type | PCIe Slot Extension Adapter | |
| Number of Ports | 1 | |
| Output Connections | PCIe | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCIe | ||
Product Type PCIe Slot Extension Adapter | ||
Number of Ports 1 | ||
Output Connections PCIe | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The STARTECH Slot Extension adapter provides enhanced compatibility between motherboards and a variety of PCI Express expansion cards allowing you to install a PCIe card of x1 to x16 in an x1 slot. It install a low profile PCIe card into a full profile system case.
Pass through designs
2.5Gbps maximum data transfer rate
Lifetime warranty
Related links
- StarTech.com 1 Port PCIe PCIe Expansion Card
- Kvaser 1 Port PCIe PCIe Controller Card
- StarTech.com 1 Port PCIe PCI Express to Mini PCI Express Card Adapter
- Brainboxes 1 Port PCIe Serial Card
- StarTech.com 1 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 1 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- StarTech.com 1 Port PCIe Network Card, 10/100/1000/10000Mbit/s

