Hilscher 1 Port Low Profile PCI Express D-Sub Serial Card, 12Mbps
- RS Stock No.:
- 144-617
- Mfr. Part No.:
- CIFX 70E-DP+ML
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,492.17
(exc. GST)
$1,641.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,492.17 |
*price indicative
- RS Stock No.:
- 144-617
- Mfr. Part No.:
- CIFX 70E-DP+ML
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | Low Profile PCI Express | |
| Product Type | Serial Card | |
| Network Speed | 12Mbps | |
| Interface Type | D-Sub | |
| Number of Ports | 1 | |
| Standards/Approvals | UL, CE, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type Low Profile PCI Express | ||
Product Type Serial Card | ||
Network Speed 12Mbps | ||
Interface Type D-Sub | ||
Number of Ports 1 | ||
Standards/Approvals UL, CE, UKCA, RoHS | ||
- COO (Country of Origin):
- DE
Low Profile PCI Express, PROFIBUS
The Hilscher Low Profile PCI Express card for PROFIBUS DP communication provides a compact and efficient solution for integrating PC-based automation systems with PROFIBUS DP networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Universal PROFIBUS DP PC card
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Unique slot number and assignation via rotary switch
For an extended temperature range of up to 65 °C
