Brainboxes 4 Port Universal PCI DB9 Connector 9 Pin Male RS232 Serial Card
- RS Stock No.:
- 742-4387
- Mfr. Part No.:
- UC-414
- Brand:
- Brainboxes
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 742-4387
- Mfr. Part No.:
- UC-414
- Brand:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Product Type | Serial Card | |
| Bus Type | Universal PCI | |
| Communication Interface | RS232 | |
| Number of Ports | 4 | |
| Operating System | Windows Server 2008, Windows Vista, DOS, Windows 7, Windows XP, Windows Server 2003 | |
| Connection Port | DB9 Connector 9 Pin Male | |
| Maximum Baud Rate | 115.200kbps | |
| Standards/Approvals | WEEE, EMC:CE, Microsoft Certified Gold Partner, RoHS, TAA | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Product Type Serial Card | ||
Bus Type Universal PCI | ||
Communication Interface RS232 | ||
Number of Ports 4 | ||
Operating System Windows Server 2008, Windows Vista, DOS, Windows 7, Windows XP, Windows Server 2003 | ||
Connection Port DB9 Connector 9 Pin Male | ||
Maximum Baud Rate 115.200kbps | ||
Standards/Approvals WEEE, EMC:CE, Microsoft Certified Gold Partner, RoHS, TAA | ||
- COO (Country of Origin):
- GB
UC Series Serial Boards 4 x RS-232
4 port RS232
PCI 3.0
DB9 connector (9 Pin Male)
Drivers for all popular operating systems
Approvals
CE, TAA Complient
Related links
- Brainboxes 4 Port Universal PCI, PCI DB9 Connector 9 Pin Male RS232 Serial Card
- Brainboxes 4 Port PCI 3.0 DB9 Connector 9 Pin Male Serial Card
- Brainboxes 2 Port PCI DB9 Connector 9 Pin Male Serial Card
- Brainboxes 4 Port PCI 9 Pin or 25 Pin Male ’D’ Connector RS232 Serial Card
- Brainboxes 4 Port PCI RS232 Serial Card
- Brainboxes 4 Port PCI Express DB9 Connector 9 Pin Male Serial Card
- Brainboxes 2 Port PCI 25 Pin Female D (LPT), 9 Pin Male D (Rs232) Serial Card
- Brainboxes 4 Port PCI RS422, RS485 Serial Card
