RS PRO Male D-Sub 15-Pin to Female D-Sub 15-Pin Serial Cable, 1 m PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$72.39

(exc. GST)

$79.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$72.39
10 - 49$68.78
50 +$65.36

*price indicative

RS Stock No.:
236-9142
Distrelec Article No.:
304-06-982
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Serial Cable

Connector Type A

D-Sub 15-Pin

Connector Type B

D-Sub 15-Pin

Connector Gender A

Male

Number of Contacts A

15

Connector Gender B

Female

Number of Contacts B

15

Cable Length

1m

Jacket Colour

Grey

Standards/Approvals

RoHS, CE, UKCA, REACH

Jacket Material

PVC

Series

RS PRO

COO (Country of Origin):
CN

RS PRO 1m DB15 to DB15 Serial Cable Assembly


From the trusted brand RS PRO, a range of straight-through serial cables that features a D15 male connector at one end and a female D15 connector on the other. To ensure quality, gold flash contact pins are used for reliability with perfect connection every time between a computer and DCE (Data Circuit-Terminating Equipment) device such as a modem.

The serial cables have a PVC sheath offering corrosion resistance and durability with strain relief on the end of the hood to support the cable and prevent it from splitting. These durable cables are perfect extensions for applications requiring RS-232 serial devices to be connected from a greater distance.

Features and Benefits


  • D15 Male to D15 Female connectors with thumbscrews

  • 15 pins connected in straight-through configuration

  • Grey PVC cable flex for durability and protection

  • Strain relief on the end of the hood to support the cable and prevent it from splitting

  • Gold flash pins with excellent corrosion resistance

  • Ideal for a range of applications such as connecting a PC to a Data Circuit-Terminating Equipment

  • Also used to extend serial cables

  • Applications


    Serial cables are commonly used for RS-232 communication applications, allowing devices such as a modem to be connected to a computer. These types of cables can feature a variety of connectors with several pins to connect to serial ports. These types of serial extension cables are perfect for extending the length of a serial cable in a wide range of applications. They can be used to connect devices to a computer such as:

    Modems

    Power supplies

    Printers

    Projectors

    Screen Monitors

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy