Phoenix Contact Female D-Sub 50-Pin to Female D-Sub Serial Cable, 3 m Halogen Free Sheath, 1066 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-4353
Mfr. Part No.:
1066674
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Serial Cable

Connector Type A

D-Sub 50-Pin

Connector Type B

D-Sub

Number of Contacts A

50

Connector Gender A

Female

Number of Contacts B

50

Connector Gender B

Female

Cable Length

3m

Voltage

60V

Jacket Colour

Grey

Standards/Approvals

UL, EAC, CSA

Jacket Material

Halogen Free Sheath

Series

1066

COO (Country of Origin):
DE
Assembled, shielded, halogen-free round cable, connection 1: D-SUB socket strip (1x 50-position), connection 2: D-SUB socket strip (1x 50-position), cable length: 3 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy