Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Serial Cable, 3 m Halogen Free Sheath, 1066 Series

Subtotal (1 unit)*

$333.59

(exc. GST)

$366.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.59

*price indicative

RS Stock No.:
191-4339
Mfr. Part No.:
1066611
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Serial Cable

Connector Type A

D-Sub 37-Pin

Connector Type B

D-Sub

Number of Contacts A

37

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

37

Voltage

60V

Cable Length

3m

Jacket Colour

Grey

Standards/Approvals

UL, EAC, CSA

Series

1066

Jacket Material

Halogen Free Sheath

COO (Country of Origin):
DE
Assembled, shielded, halogen-free round cable, connection 1: D-SUB socket strip (1x 37-position), connection 2: D-SUB pin strip (1x 37-position), cable length: 3 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy