Phoenix Contact Male D-Sub 37-Pin to Male D-Sub Serial Cable, 2 m Halogen Free Sheath, 1066 Series

Subtotal (1 unit)*

$289.82

(exc. GST)

$318.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$289.82

*price indicative

RS Stock No.:
191-4341
Mfr. Part No.:
1066614
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Serial Cable

Connector Type A

D-Sub 37-Pin

Connector Type B

D-Sub

Connector Gender A

Male

Number of Contacts A

37

Connector Gender B

Male

Number of Contacts B

37

Cable Length

2m

Voltage

60V

Jacket Colour

Grey

Standards/Approvals

CSA, cUL Recognized, cULus Recognized, EAC, UL Recognized

Series

1066

Jacket Material

Halogen Free Sheath

COO (Country of Origin):
DE
Assembled, shielded, halogen-free round cable, connection 1: D-SUB pin strip (1x 37-position), connection 2: D-SUB pin strip (1x 37-position), cable length: 2 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy