Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable, 8 m Semi-Rigid Polyvinyl Chloride, 290 Series

Subtotal (1 unit)*

$280.91

(exc. GST)

$309.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.91

*price indicative

RS Stock No.:
858-2901
Mfr. Part No.:
2900761
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 37-Pin

Product Type

Serial Cable

Connector Type B

DB37

Connector Gender A

Female

Number of Contacts A

37

Connector Gender B

Female

Number of Contacts B

37

Voltage

125V

Cable Length

8m

Jacket Colour

Grey

Standards/Approvals

EAC, CSA, cUL

Jacket Material

Semi-Rigid Polyvinyl Chloride

Series

290

COO (Country of Origin):
DE
Assembled shielded round cable; connection 1: D-SUB socket strip (1x 37-position); connection 2: D-SUB socket strip (1x 37-position); cable length: 8 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy