L-Com Male D-Sub to Female Cable Assembly, 2.5 ft PVC, CHD44MF Series

Subtotal (1 unit)*

$252.24

(exc. GST)

$277.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.24

*price indicative

RS Stock No.:
287-196
Mfr. Part No.:
CHD44MF-2.5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub

Product Type

Cable Assembly

Number of Contacts A

44

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

44

Cable Length

2.5ft

Jacket Colour

Light Grey

Standards/Approvals

RoHS, CE2011/65/EU

Series

CHD44MF

Jacket Material

PVC

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com High density D-Sub cable assembly delivers high performance connectivity tailored for demanding data transmission applications. Designed with meticulous attention to detail, this product showcases a robust construction featuring 44 cond.tinned copper conductors, ensuring optimal signal integrity and minimal interference. With a sleek light grey PVC jacket, it combines durability with flexibility, making it suitable for various installations. From industrial environments to office setups, this cable guarantees reliable connections essential for uninterrupted communication.

Robust construction for optimal signal integrity

Suitable for various applications which ensuring versatility

Regulatory compliance for peace of mind in usage

Manufactured with high quality tinned copper conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy