STMicroelectronics X-NUCLEO Expansion Board for VL6180X
- RS Stock No.:
- 906-4646
- Mfr. Part No.:
- X-NUCLEO-6180XA1
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 906-4646
- Mfr. Part No.:
- X-NUCLEO-6180XA1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | VL6180X | |
| Kit Classification | Expansion Board | |
| Standards/Approvals | RoHS | |
| Kit Name | X-NUCLEO | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device VL6180X | ||
Kit Classification Expansion Board | ||
Standards/Approvals RoHS | ||
Kit Name X-NUCLEO | ||
X-NUCLEO-6180XA1 VL6180X Gesture Sensor Expansion Board
The X-NUCLEO-6180XA1 expansion board features the VL6180X, a Proximity sensor, gesture and Ambient Light Sensing (ALS) module. The VL6180X is based on STMicroelectronics FlightSense™, Time-of-Flight technology. It is a board that provides an introduction and evaluation to the proximity, ranging and light sensing capabilities. Basic gesture recognition application can be developed with one or multiple VL6180X modules.
It is compatible with the STM32 Nucleo board family, and with the Arduino UNO R3 connector layout.
Slider switch controlling ranging measurement, beyond 400mm, and ambient light sensing, up to 100kLux
4-digit display, displaying either the distance of a target from the proximity sensor, or the lux illuminance value from the ambient light sensing (ALS)
Excellent ranging accuracy, independent of the reflectance of the target
Sensor Interfaces, STMicroelectronics
Related links
- STMicroelectronics X-NUCLEO-GFX01M2 X-NUCLEO-GFX01Mx 2.2 in LCD Expansion Board With Graphic User Interface (GUI) for
- STMicroelectronics X-NUCLEO-WBA25A1 Expansion Board Evaluation Board Expansion Board for STM32 Nucleo for
- STMicroelectronics X-NUCLEO-53L9A1 Expansion Board Evaluation Board Expansion Module for STM32 Nucleo Board for
- STMicroelectronics X-NUCLEO-GFX02Z1 Display Expansion Board for STM32 Nucleo-144 2.2 in TFT Expansion Board With Zio
- STMicroelectronics X-NUCLEO-IKA01A1 X-NUCLEO Operational Amplifier Expansion Board for Arduino UNO Connector, STM32
- STMicroelectronics X-NUCLEO-LED61A1 LED Driver Expansion Board for LED6001 for STM32 Nucleo
- STMicroelectronics X-NUCLEO-ESE01A1 Expansion Board Arduino Expansion Board X-NUCLEO-ESE01A1
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
