Bosch Sensortec BME280 Shuttle Board 3.0 BME280 Shuttle Board for BME280 APPLICATION Board 3.0
- RS Stock No.:
- 245-7080
- Mfr. Part No.:
- BME280 SHUTTLE BOARD 3.0
- Brand:
- Bosch Sensortec
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$65.92
(exc. GST)
$72.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 30 November 2026
- Plus 5 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $65.92 | - |
| 5 + | $59.33 | 9% |
*price indicative
- RS Stock No.:
- 245-7080
- Mfr. Part No.:
- BME280 SHUTTLE BOARD 3.0
- Brand:
- Bosch Sensortec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Sensortec | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | BME280 | |
| Featured Device | BME280 | |
| For Use With | APPLICATION Board 3.0 | |
| Kit Classification | Shuttle Board | |
| Kit Name | BME280 Shuttle Board 3.0 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Sensortec | ||
Product Type Sensor Development Tool | ||
Sensor Technology BME280 | ||
Featured Device BME280 | ||
For Use With APPLICATION Board 3.0 | ||
Kit Classification Shuttle Board | ||
Kit Name BME280 Shuttle Board 3.0 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bosch Sensortec is Shuttle Board PCB with the pressure and humidity sensor BME280 mounted on it. The combination of the application board and shuttle board can be used to evaluate various functionalities.
Easy access to sensor pins via a simple socket
Connect to EEPROM
Related links
- Bosch Sensortec Evaluation Board Application Board for Shuttle Board 3.0 Connector Shuttle Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BMM150 Magnetometer Sensor Shuttle Board for BMM150 APPLICATION Board 3.0
- Bosch Sensortec BMI088 Shuttle Board 3.0 Inertial Measurement Unit (IMU) - 6 DoF Shuttle Board for BMI088 APPLICATION
- Bosch Sensortec BMI270 Shuttle Board 3.0 Inertial Measurement Unit (IMU) - 6 DoF Shuttle Board for BMI270 APPLICATION
- Bosch Sensortec Shuttle Board 3.0 BMP581 Pressure Sensor Shuttle Board for BMP581 APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BMP390 Pressure Sensor Shuttle Board for BMP390 APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BHI160B Shuttle Board for BHI160B APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BMA400 Accelerometer Shuttle Board for BMA400 APPLICATION Board 3.0
