Bosch Sensortec Shuttle Board 3.0 BMP581 Pressure Sensor Shuttle Board for BMP581 APPLICATION Board 3.0

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$55.37

(exc. GST)

$60.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$55.37-
5 +$49.849%

*price indicative

RS Stock No.:
245-7093
Mfr. Part No.:
SHUTTLE BOARD 3.0 BMP581
Brand:
Bosch Sensortec
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Sensortec

Product Type

Sensor Development Tool

Sensor Technology

Pressure Sensor

Featured Device

BMP581

For Use With

APPLICATION Board 3.0

Kit Classification

Shuttle Board

Standards/Approvals

RoHS

Kit Name

Shuttle Board 3.0 BMP581

COO (Country of Origin):
CN
The Bosch Sensortec is Shuttle Board PCB with the pressure sensor BMP390 mounted on it. The combination of the application board and shuttle board can be used to evaluate various functionalities.

Easy access to sensor pins via a simple socket

Connect to EEPROM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy