Bosch Sensortec BMI270 Shuttle Board 3.0 Inertial Measurement Unit (IMU) - 6 DoF Shuttle Board for BMI270 APPLICATION
- RS Stock No.:
- 245-7083
- Mfr. Part No.:
- BMI270 SHUTTLE BOARD 3.0
- Brand:
- Bosch Sensortec
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$56.71
(exc. GST)
$62.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $56.71 | - |
| 5 + | $51.03 | 10% |
*price indicative
- RS Stock No.:
- 245-7083
- Mfr. Part No.:
- BMI270 SHUTTLE BOARD 3.0
- Brand:
- Bosch Sensortec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Sensortec | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Inertial Measurement Unit (IMU) - 6 DoF | |
| Featured Device | BMI270 | |
| For Use With | APPLICATION Board 3.0 | |
| Kit Classification | Shuttle Board | |
| Kit Name | BMI270 Shuttle Board 3.0 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Sensortec | ||
Product Type Sensor Development Tool | ||
Sensor Technology Inertial Measurement Unit (IMU) - 6 DoF | ||
Featured Device BMI270 | ||
For Use With APPLICATION Board 3.0 | ||
Kit Classification Shuttle Board | ||
Kit Name BMI270 Shuttle Board 3.0 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bosch Sensortec Shuttle Board PCB is featuring the 6-axis inertial measurement unit with BMI270 sensor and BMM150 magnetometer mounted on it. The combination of the application board and shuttle board can be used to evaluate various functionalities.
Easy access to sensor pins via a simple socket
Connect to EEPROM
- RS Stock No. 1360753
- Mfr. Part No. MIKROE-1941
Each
$42.94
- RS Stock No. 0101357
- Mfr. Part No. MIKROE-254
Each
$47.35
- RS Stock No. 1360828
- Mfr. Part No. MIKROE-2337
Each
$42.94
- RS Stock No. 0748196
- Mfr. Part No. A1A43C-DK
Each
$4,350.93
Related links
- Bosch Sensortec BMI088 Shuttle Board 3.0 Inertial Measurement Unit (IMU) - 6 DoF Shuttle Board for BMI088 APPLICATION
- Bosch Sensortec Shuttle Board 3.0 BMI085 Inertial Measurement Unit (IMU) - 6 DoF Shuttle Board for BMI085 APPLICATION
- Xsens Development Board Inertial Measurement Unit (IMU) - 6 DoF
- MikroElektronika 6DOF IMU 2 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for BMI160
- MikroElektronika 6DOF IMU Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MAX21105
- Bosch Sensortec Evaluation Board Application Board for Shuttle Board 3.0 Connector Shuttle Board 3.0
- Bosch Sensortec BME280 Shuttle Board 3.0 BME280 Shuttle Board for BME280 APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BMM150 Magnetometer Sensor Shuttle Board for BMM150 APPLICATION Board 3.0












