Bosch Sensortec Shuttle Board 3.0 BHI160B Shuttle Board for BHI160B APPLICATION Board 3.0
- RS Stock No.:
- 245-7084
- Mfr. Part No.:
- Shuttle Board 3.0 BHI160B
- Brand:
- Bosch Sensortec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-7084
- Mfr. Part No.:
- Shuttle Board 3.0 BHI160B
- Brand:
- Bosch Sensortec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Sensortec | |
| Product Type | Sensor Development Tool | |
| Featured Device | BHI160B | |
| For Use With | APPLICATION Board 3.0 | |
| Kit Classification | Shuttle Board | |
| Kit Name | Shuttle Board 3.0 BHI160B | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Sensortec | ||
Product Type Sensor Development Tool | ||
Featured Device BHI160B | ||
For Use With APPLICATION Board 3.0 | ||
Kit Classification Shuttle Board | ||
Kit Name Shuttle Board 3.0 BHI160B | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bosch Sensortec in Shuttle Board PCB BHI160B sensor mounted on it and additionally it includes one external magnometer BMM150 which is connected to BHI160B with AUX interface. The combination of the application board and shuttle board can be used to evaluate various functionalities.
Easy access to sensor pins via a simple socket
Connect to EEPROM
Related links
- Bosch Sensortec Shuttle Board 3.0 BMP581 Pressure Sensor Shuttle Board for BMP581 APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BMP390 Pressure Sensor Shuttle Board for BMP390 APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BME680 Shuttle Board for BME680 APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BMA400 Accelerometer Shuttle Board for BMA400 APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BHI260AP Shuttle Board for BHI260AP APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BMP384 Pressure Sensor Shuttle Board for BMP384 APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BMM150 Magnetometer Sensor Shuttle Board for BMM150 APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BNO055 Absolute Orientation Sensor Shuttle Board for BNO055 APPLICATION Board 3.0
