ams OSRAM AS8579-SS_EK_AB Capacitive Adapter Board for AS8579 AS8579
- RS Stock No.:
- 232-9710
- Mfr. Part No.:
- AS8579-SS_EK_AB
- Brand:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.87
(exc. GST)
$57.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $51.87 |
| 5 + | $50.16 |
*price indicative
- RS Stock No.:
- 232-9710
- Mfr. Part No.:
- AS8579-SS_EK_AB
- Brand:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Capacitive | |
| Featured Device | AS8579 | |
| For Use With | AS8579 | |
| Kit Classification | Adapter Board | |
| Standards/Approvals | RoHS | |
| Kit Name | AS8579-SS_EK_AB | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Capacitive | ||
Featured Device AS8579 | ||
For Use With AS8579 | ||
Kit Classification Adapter Board | ||
Standards/Approvals RoHS | ||
Kit Name AS8579-SS_EK_AB | ||
- COO (Country of Origin):
- AT
The ams adapter board is designed for first evaluation of AS8579 capacitive sensors features and benefits. The PCB is equipped with all basic necessary components for easy plug and play evaluation. The AS8579 is a sensor, which measures the capacitive value by separately measuring the 10-bit Information of I and Q.
For communication and configuration of sensor the adapter board can be connected either to an external microcontroller or to the USB I&P box
SPI interface
Related links
- ams OSRAM AS8579-TS_EK_DB Demonstration Board for AS8579 AS8579
- ams OSRAM AS8579 Capacitive Proximity Detector -0.3 V 7 V 24 SSOP
- ams OSRAM Adapter Board Development Kit for AS5048B Angle Position
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5047D Motor Control
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5048A Angle Position
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5601 Angle Position
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5047P Motor Control
- ams OSRAM Surface Eval Kit Adapter Board 3.3 V 5V TSSOP, 16-Pin