ams OSRAM Adapter Board Development Kit for AS5048B Angle Position
- RS Stock No.:
- 201-8314
- Mfr. Part No.:
- AS5048B-TS_EK_AB
- Brand:
- ams OSRAM
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$26.15
(exc. GST)
$28.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.15 | - |
| 5 + | $25.29 | 3% |
*price indicative
- RS Stock No.:
- 201-8314
- Mfr. Part No.:
- AS5048B-TS_EK_AB
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Featured Device | AS5048B | |
| For Use With | Angle Position | |
| Kit Classification | Development Kit | |
| Kit Name | Adapter Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Featured Device AS5048B | ||
For Use With Angle Position | ||
Kit Classification Development Kit | ||
Kit Name Adapter Board | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- AT
The ams AG 14-bit adapter board has high resolution output with 360° angle position sensor. It is a simple circuit allowing test and evaluation of the magnetic position sensor quickly without building a test fixture or PCB.
4 x 2.6mm mounting holes
Interface type is SPI or I2C
Related links
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5048A Angle Position
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5047D Motor Control
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5047P Motor Control
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5601 Angle Position
- ams OSRAM AS5306-TS_EK_AB Position Sensor Adapter Board for AS5306 AS5306
- ams OSRAM AS5715-TS_EK_AB Position Sensor Adapter Board for AS5715 AS5715
- ams OSRAM Surface Eval Kit Adapter Board 3.3 V 5V TSSOP, 16-Pin
- ams OSRAM AS8579-SS_EK_AB Capacitive Adapter Board for AS8579 AS8579
