ams OSRAM AS8579 Capacitive Proximity Detector -0.3 V 7V 24 SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.63

(exc. GST)

$13.89

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 470 unit(s), ready to ship from another location

Units
Per unit
1 - 24$12.63
25 - 49$12.41
50 - 99$12.19
100 - 249$11.98
250 +$11.77

*price indicative

Packaging Options:
RS Stock No.:
232-9709
Mfr. Part No.:
AS8579-ASSM
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Capacitive Proximity Detector

Maximum Switching Frequency

125kHz

Maximum Output Current

4mA

Maximum Output Voltage

5V

Output Type

Digital

Mount Type

Surface

Package Type

SSOP

Pin Count

24

Length

8.5mm

Height

1.99mm

Width

5.6mm

Minimum Supply Voltage

-0.3V

Minimum Operating Temperature

-40°C

Maximum Supply Voltage

7V

Series

AS8579

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
AT
The ams AS8579 series is a capacitive sensor that detects the change of capacity in different applications. The capacitive sensor measures the impedance that originates between a conducting surface and a human being. The IC captures the current of a metal object and applies algorithms to determine the capacitive and resistive information. The outcome information can be read through a SPI Interface that can be also used for IC configuration. This high precision performance sensor also supports a multitude of diagnostic features that meet standard functional safety requirements.

I/Q-Signal demodulation

Up to 10 independent measurement lines possible (10 SEN lines)

VAR&FIX_SEN function to avoid parasitic influences from cable and PCB

Designed according functional safety standard

Accurate capacitive measurement (separation of resis

  • RS Stock No. 2329709P
  • Mfr. Part No. AS8579-ASSM
Each (Supplied on a Reel)
$12.63
  • RS Stock No. 1734046
  • Mfr. Part No. AMN34111
Each (In a Tray of 50)
$22.071
  • RS Stock No. 8155234
  • Mfr. Part No. AMN34111
Each
$24.87
  • RS Stock No. 0332134P
  • Mfr. Part No. VCNL40352X01-GS08
Each (Supplied on a Reel)
$4.358

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy