ams OSRAM, Digital Output Digital Temperature Sensor, Surface Mount, Serial-I2C, 6-Pin WLCSP
- RS Stock No.:
- 200-5290
- Mfr. Part No.:
- AS6200C-AWLM-S
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-5290
- Mfr. Part No.:
- AS6200C-AWLM-S
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Output Type | Digital | |
| Product Type | Digital Temperature Sensor | |
| Mount Type | Surface | |
| Interface Type | Serial-I2C | |
| Pin Count | 6 | |
| Package Type | WLCSP | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Output Type Digital | ||
Product Type Digital Temperature Sensor | ||
Mount Type Surface | ||
Interface Type Serial-I2C | ||
Pin Count 6 | ||
Package Type WLCSP | ||
Maximum Operating Temperature 125 °C | ||
- COO (Country of Origin):
- AT
The AMS digital temperature sensor that communicates via a 2 wire digital bus with other devices. It has a very high temperature accuracy (±0.2°C between -10°C to 20°C) and an ultra-low power consumption (low operation and quiescent current).
Cold chain monitoring data loggers
Cold chain storage systems
Refrigerators and cooling systems
Related links
- ams OSRAM Surface Mount 6-Pin WLCSP
- ams OSRAM MCP9808 Series Surface Mount ±0.2 %, 6-Pin WLCSP
- ams OSRAM AS6204 Series Surface Mount ±0.4°C, 6-Pin WLCSP
- ams OSRAM MCP9804 Series Surface Mount ±0.4 %, 6-Pin WLCSP
- ams OSRAM AS6221-AWLT-S Series Surface Mount 0.09 °C, 6-Pin WLCSP
- ams OSRAM AS6221T Series Surface Mount 0.09 °C, 6-Pin WLCSP
- ams OSRAM AS6212-AWLT-S Series Surface Mount 0.2 °C, 6-Pin WLCSP
- ams OSRAM AS6218-AWLT-S Series Surface Mount 0.8 °C, 6-Pin WLCSP
