ams OSRAM AS6221-DK Temperature Sensor Demonstration Kit for AS6221 AS6221
- RS Stock No.:
- 232-9703
- Mfr. Part No.:
- AS6221-DK
- Brand:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-9703
- Mfr. Part No.:
- AS6221-DK
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | AS6221 | |
| For Use With | AS6221 | |
| Kit Classification | Demonstration Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | AS6221-DK | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device AS6221 | ||
For Use With AS6221 | ||
Kit Classification Demonstration Kit | ||
Standards/Approvals RoHS | ||
Kit Name AS6221-DK | ||
The ams AS6221 demo kit offers an easy-to-use exploration of the ams digital temperature sensor. It has Bluetooth which enabled to communicate with device. By downloading the companion app from the app store or google play store it is possible to modify all settings of the sensor and observe the impact on power consumption and conversion rate. The demo kit consists of an AS6221 temperature button and a CR2023 coin cell.
Up to three demos could be paired at the same time to find the optimal settings
Enables to record a temperature sequence to compare it with different settings of the temperature sensor
App provides the key information about the product and helps to unders
Related links
- ams OSRAM AS6221-EK Digital Temperature Sensor Evaluation Kit for AS6221 AS6221
- ams OSRAM AS6221-AWLT-S Series Surface Mount 0.09 °C, 6-Pin WLCSP
- ams OSRAM AS6212-DK Position Sensor Demonstration Kit for AS6212 AS6212
- ams OSRAM AS6200C Temperature Sensor Development Kit for AS6200-WL DK ST AS6200-WL_DK_ST
- Brand-Rex Thermo 28 Click Thermocouple Sensor Development Board for AS6221 Used to replace PTC resistors in various
- ams OSRAM AS7265x Demo Kit Housing Light Sensor Demonstration Kit AS7265x
- ams OSRAM AS5510-WL_EK_DB Position Sensor Demonstration Board for AS5510 AS5510
- ams OSRAM Surface Mount 6-Pin WLCSP
