ams OSRAM AS6212-DK Position Sensor Demonstration Kit for AS6212 AS6212
- RS Stock No.:
- 340-683
- Mfr. Part No.:
- AS6212-DK
- Brand:
- ams OSRAM
Subtotal (1 unit)*
$101.27
(exc. GST)
$111.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.27 |
*price indicative
- RS Stock No.:
- 340-683
- Mfr. Part No.:
- AS6212-DK
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS6212 | |
| For Use With | AS6212 | |
| Kit Classification | Demonstration Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | AS6212-DK | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS6212 | ||
For Use With AS6212 | ||
Kit Classification Demonstration Kit | ||
Standards/Approvals RoHS | ||
Kit Name AS6212-DK | ||
- COO (Country of Origin):
- AT
The ams OSRAM Demo kit offers an easy-to-use exploration of the ams digital temperature sensor. It can be connected to your mobile device using a wireless interface. It is possible to modify all settings of the sensor and observe the impact on power consumption and conversion rate. All three demos could be paired up at the same time to find the optimal settings for your needs.
Enables record temperature sequence
It consists of temperature button
Compact Design
Related links
- ams OSRAM AS6212 Development Kit for AS6212-DK AS6212-DK
- ams OSRAM AS6212-EK Position Sensor Evaluation Kit for AS6212 AS6212
- ams OSRAM AS6212 Evaluation Kit for AS6212-EK AS6212-EK
- ams OSRAM AS6212-AWLT-S Series Surface Mount 0.2 °C, 6-Pin WLCSP
- ams OSRAM AS5510-WL_EK_DB Position Sensor Demonstration Board for AS5510 AS5510
- ams OSRAM AS6221-DK Temperature Sensor Demonstration Kit for AS6221 AS6221
- ams OSRAM AS7265x Demo Kit Housing Light Sensor Demonstration Kit AS7265x
- ams OSRAM Position Sensor, MLF
