ams OSRAM AS6214 Evaluation Kit for AS6214-EK AS6214-EK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-3008
Mfr. Part No.:
AS6214-EK
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Sensor Development Tool

Featured Device

AS6214-EK

For Use With

AS6214-EK

Kit Classification

Evaluation Kit

Kit Name

AS6214

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The AMS AG digital temperature sensor designed for high accuracy applications with ultra-low power consumption. This digital sensor design offers eight I²C addresses and a supply voltage from 1.71V to 3.6V.

6μA at 4samples/sec power consumption

High temperature accuracy up to ±0.2°

Factory calibrated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy