ams OSRAM AS6214-AWLT-S Series, Open Drain Output Temperature & Humidity Sensor, Surface Mount, I2C, 0.4 °C, 6-Pin WLCSP
- RS Stock No.:
- 210-3007
- Mfr. Part No.:
- AS6214-AWLT-S
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-3007
- Mfr. Part No.:
- AS6214-AWLT-S
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Open Drain | |
| Interface Type | I2C | |
| Accuracy | 0.4 °C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| RH Range | 5 to 85 % | |
| Package Type | WLCSP | |
| Standards/Approvals | IPC/JEDEC J-STD-020, ISO/IEC-17025, NIST, MIL-STD-833J-3015.9, JESD78D | |
| Series | AS6214-AWLT-S | |
| Width | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Open Drain | ||
Interface Type I2C | ||
Accuracy 0.4 °C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
RH Range 5 to 85 % | ||
Package Type WLCSP | ||
Standards/Approvals IPC/JEDEC J-STD-020, ISO/IEC-17025, NIST, MIL-STD-833J-3015.9, JESD78D | ||
Series AS6214-AWLT-S | ||
Width 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
The AMS AG high accuracy temperature sensor system that communicates by a 2 wire digital bus with other devices. It consists of a Si bandgap temperature sensor, an ADC and a digital signal processor.
Small PCB footprint
-40°C to 125°C operating temperature
-55 to 125 °C storage temperature
Related links
- ams OSRAM AS6214-AWLT-S Series Surface Mount 0.4 °C, 6-Pin WLCSP
- ams OSRAM AS6212-AWLT-S Series Surface Mount 0.2 °C, 6-Pin WLCSP
- ams OSRAM AS6218-AWLT-S Series Surface Mount 0.8 °C, 6-Pin WLCSP
- ams OSRAM AS6221-AWLT-S Series Surface Mount 0.09 °C, 6-Pin WLCSP
- ams OSRAM MCP9804 Series Surface Mount ±0.4 %, 6-Pin WLCSP
- ams OSRAM AS6204 Series Surface Mount ±0.4°C, 6-Pin WLCSP
- STMicroelectronics STLM75 Series Surface Mount I2C 8-Pin SO-8
- ams OSRAM MCP9808 Series Surface Mount ±0.2 %, 6-Pin WLCSP
