ams OSRAM AS6212 Evaluation Kit for AS6212-EK AS6212-EK
- RS Stock No.:
- 210-3005
- Mfr. Part No.:
- AS6212-EK
- Brand:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-3005
- Mfr. Part No.:
- AS6212-EK
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Featured Device | AS6212-EK | |
| For Use With | AS6212-EK | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | AS6212 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Featured Device AS6212-EK | ||
For Use With AS6212-EK | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name AS6212 | ||
- COO (Country of Origin):
- DE
The AMS AG digital temperature sensor designed for high accuracy applications with ultra-low power consumption. This digital sensor design offers eight I²C addresses and a supply voltage from 1.71V to 3.6V.
6μA at 4samples/sec power consumption
High temperature accuracy up to ±0.2°
Factory calibrated
Related links
- ams OSRAM AS6212-EK Position Sensor Evaluation Kit for AS6212 AS6212
- ams OSRAM AS6212 Development Kit for AS6212-DK AS6212-DK
- ams OSRAM AS6212-DK Position Sensor Demonstration Kit for AS6212 AS6212
- ams OSRAM AS6212-AWLT-S Series Surface Mount 0.2 °C, 6-Pin WLCSP
- ams OSRAM AS6218 Evaluation Kit for AS6218-EK AS6218-EK
- ams OSRAM AS6214 Evaluation Kit for AS6214-EK AS6214-EK
- ams OSRAM AS6221-EK Digital Temperature Sensor Evaluation Kit for AS6221 AS6221
- ams OSRAM AS5X47 Evaluation Kit for AS5X47-TS EK SB AS5X47-TS_EK_SB
