KEMET Sensor Control Board Evaluation Board For Modules
- RS Stock No.:
- 205-5815
- Mfr. Part No.:
- USEQCSK0000000
- Brand:
- KEMET
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$748.25
(exc. GST)
$823.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $748.25 | - |
| 5 + | $723.55 | 3% |
*price indicative
- RS Stock No.:
- 205-5815
- Mfr. Part No.:
- USEQCSK0000000
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| For Use With | For Modules | |
| Standards/Approvals | RoHS | |
| Kit Name | Sensor Control Board | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
For Use With For Modules | ||
Standards/Approvals RoHS | ||
Kit Name Sensor Control Board | ||
- COO (Country of Origin):
- GB
The Kemet QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through its excellent signal to noise characteristic at the signature 8 – 10 Hz flicker range of a flame. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail. Exceptional high responsivity, a wide field of view and rapid recovery from thermal and electrical shocks makes it the ideal solution for demanding flame detecting applications.
Exceptionally high responsivity
Wide field of view, typically 100° (subject to filter band pass specification)
Rapid recovery from thermal and electrical shock (< 1 second downtime)
TO39 package
Analog output
Integrated op amp
- RS Stock No. 0616990
- Mfr. Part No. MIKROE-6564
Each
$20.70
- RS Stock No. 0778620
- Mfr. Part No. MIKROE-6859
Each
$41.94
- RS Stock No. 0394129
- Mfr. Part No. MIKROE-6313
Each
$42.94
- RS Stock No. 1947658
- Mfr. Part No. 410-389
Each
$25.36
Related links
- STMicroelectronics EVLSPIN9P22 Demonstration Board Evaluation Board Evaluation Board for X-Nucleo MCU Control Board for
- STMicroelectronics EVLSPIN9P23 Demonstration Board Evaluation Board Evaluation Board for X-Nucleo MCU Control Board for
- STMicroelectronics EVLSPIN9P21 Demonstration Board Evaluation Board Evaluation Board for X-Nucleo MCU Control Board for
- ROHM Reference Board Evaluation Board for PCB for Sound Device Control Board 3 (SDCB3)
- MikroElektronika Click Board MCU Development Board, Evaluation Board MIKROE-6581
- MikroElektronika MIKROE-6645 Slider Click Evaluation Board Evaluation Board for Control Application for Add On Board
- Texas Instruments Evaluation Module Sensor Evaluation Kit Evaluation Board for
- STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9












