STMicroelectronics EVLSPIN9P23 Demonstration Board Evaluation Board Evaluation Board for X-Nucleo MCU Control Board for

Subtotal (1 unit)*

$150.08

(exc. GST)

$165.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.08

*price indicative

RS Stock No.:
762-860
Mfr. Part No.:
EVLSPIN9P23
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Analogue Function

Evaluation Board

Product Type

Evaluation Module

Kit Classification

Evaluation Board

For Use With

X-Nucleo MCU Control Board

Featured Device

EVLSPIN9P23

Kit Name

Demonstration Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STMicroelectronics Demonstration board is a full-bridge power board designed to support a single shunt current sensing topology. Providing a practical platform for evaluation, testing, and development while ensuring reliable performance and straightforward integration in power control applications.

Implements full bridge power stage

Offers a Compact evaluation platform

Ensures RoHS compliant design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy