STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9
- RS Stock No.:
- 803-084
- Mfr. Part No.:
- STEVAL-VL53L9
- Brand:
- STMicroelectronics
N
Get a bulk buy discount
Add 5 more to save $18.65
View bulk pricing optionsSubtotal (1 unit)*
$186.62
(exc. GST)
$205.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $186.62 | - |
| 5 + | $182.89 | $18.65 |
*price indicative
- RS Stock No.:
- 803-084
- Mfr. Part No.:
- STEVAL-VL53L9
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Analogue Function | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | Flight Sensor | |
| Featured Device | STEVAL-VL53L9 | |
| Kit Name | Evaluation Board | |
| Interface Type | I3C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Analogue Function Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With Flight Sensor | ||
Featured Device STEVAL-VL53L9 | ||
Kit Name Evaluation Board | ||
Interface Type I3C | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation board along with the Camera Flex connector, which enables MIPI-based readings and allows interfacing with NUCLEO-N657X0-Q and STM32N6570-DK, Raspberry Pi, and Rockchip platforms.
Equipped with MIPI and I3C interfaces
Compatible with various platforms (STM32 Discovery kits and Nucleo boards, RPI, Rockchip)
Related links
- STMicroelectronics STEVAL-NBIOTV1 Evaluation Board Evaluation Board Evaluation Board for ST87M01 for STEVAL-NBIOTV1
- STMicroelectronics STEVAL-C34ADPTK1 Expansion Kit Evaluation Board Expansion Kit for C34 Connector for STEVAL-C34ADPTK1
- STMicroelectronics STEVAL-MKI208V1K Evaluation Board Evaluation Board for STEVAL-MKI109V3 IIS3DWB 3D Accelerometer,
- STMicroelectronics STEVAL-HILE1G4K1 Evaluation Board Evaluation Board Evaluation Kit for Digital Power Converters for
- STMicroelectronics STEVAL-CTM020A Gate Drivers Base Board Evaluation Board Evaluation Board Motor Driver Board for Motor
- STMicroelectronics STEVAL-MKI255A Adapter Board Evaluation Board Adapter Board for Standard DIL24 Socket for
- STMicroelectronics STEVAL-MKI254A Adapter Board Evaluation Board for Evaluation Board for ASM330LHHG1
- STMicroelectronics STEVAL-AKI001V1 Evaluation Board Evaluation Board
